LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 637P14833C2T product image
Images for reference only

CTS 637P14833C2T

Manufacturer
MPN
637P14833C2T
LCSC Part #
C2011842
Packaging
SMD7050-6P
Customer #
Key Attributes
XTAL OSC 148.35MHz LVPECL SMD
Datasheetpdf iconCTS 637P14833C2T
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7354$ 3.74
200+$ 1.4463$ 289.26
500+$ 1.3954$ 697.70
1,000+$ 1.3707$ 1370.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD7050-6P
Current - Supply88mA
Operating Temperature-20℃~+70℃
Output TypeLVPECL
Frequency148.35MHz
Voltage - Supply2.5V

Introduction

AI Translation

The 637 is a low-cost, high-performance clock oscillator with differential LVPECL or LVDS output. Utilizing the latest IC technology, the M637 delivers excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Ultra-low phase jitter, 500fs maximum
  • Fundamental or third overtone crystal design
  • Frequency range 10 - 320MHz
  • +2.5V or +3.3V supply [+1.8V for LVDS only]
  • Standard output enable function
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation
  • Serial deserializer (SerDes)
  • Storage area networks
  • Broadband access
  • SONET/SDH/DWDM
  • PON
  • Ethernet/Gigabit Ethernet/SyncE
  • Fibre Channel
  • Medical electronics
  • Test and measurement

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
637P14835C2TCTSSMD7050-6P0$ 3.8589
637P14836C2TCTSSMD7050-6P0$ 3.9253
637P14832I2TCTSSMD7050-6P0$ 3.7724
637P14833I2TCTSSMD7050-6P0$ 3.7724
637P14835I2TCTSSMD7050-6P0$ 4.024
637L14833C2TCTSSMD7050-6P0$ 3.7354
637L14836C2TCTSSMD7050-6P0$ 3.7354
637V14836C2TCTSSMD7050-6P0$ 3.9253
637L14835C2TCTSSMD7050-6P0$ 3.8589
XLH720148.350000XRENESASSMD7050-6P0$ 1.6685