LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SCHURTER 5500.2611.01 product image
Immagini a scopo illustrativo

SCHURTER 5500.2611.01

Produttore
Cod. Prod.
5500.2611.01
Cod. LCSC
C20110689
Imballo
-
Numero Cliente
Attr. chiave
Base Mount Power Line Filter Modules RoHS
Scheda Tecnicapdf iconSCHURTER 5500.2611.01
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 53.4017$ 53.40
200+$ 21.309$ 4261.80
500+$ 20.5963$ 10298.15
Package Standard10/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Filters/Power Line Filter Modules
ProduttoreSCHURTER
Imballo-
Length-
Leakage Current500uA;5uA;8uA
Width-
Filter Type-
Height-
Voltage - Input250V@AC;125V~250V@AC
Current Rating-
Mounting TypeBase Mount

Descrizione

Traduzione AI
  • Available in standard and medical versions
  • Two-stage design
  • Three designs: C) High symmetrical and asymmetrical noise attenuation; D) Excellent high-frequency noise attenuation; F) Excellent low-frequency noise attenuation

Key Selling Points:

  • Broadband attenuation
  • Three filter designs for a wide range of applications
  • Fully enclosed steel housing
  • Wide temperature range

Caratteristiche

Traduzione AI
  • Designed for current applications from 1 - 36 A
  • Protection against interference voltages from power supplies; equipment-generated interference is significantly attenuated
  • Specifically designed for industrial applications such as: frequency inverters, stepper motor drives, UPS systems, inverters
  • Suitable for equipment complying with IEC/UL 62368-1; suitable for medical equipment complying with IEC/UL 60601-1 (1 MOOP, 1 MOPP)
  • Other versions available on request: version with wire connections; version with varistor for overvoltage protection