LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM RS6G100BGTB1 product image
Images for reference only

ROHM RS6G100BGTB1

Manufacturer
MPN
RS6G100BGTB1
LCSC Part #
C20109365
Packaging
HSOP-8
Customer #
Key Attributes
40V 100A 2.5V 59W 3.4mΩ@10V HSOP-8 Single FETs, MOSFETs
Datasheetpdf iconROHM RS6G100BGTB1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.781$ 0.78
200+$ 0.3112$ 62.24
500+$ 0.3016$ 150.80
1,000+$ 0.2969$ 296.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerROHM
PackagingHSOP-8
Drain to Source Voltage40V
Output Capacitance(Coss)690pF
Current - Continuous Drain(Id)100A
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation59W
Reverse Transfer Capacitance (Crss@Vds)80pF
RDS(on)3.4mΩ@10V
Input Capacitance(Ciss)1.51nF
Gate Charge(Qg)24nC@10V

Features

AI Translation
  • Low on-resistance
  • High-power compact package (HSOP8)
  • Lead-free plating; RoHS compliant
  • Halogen-free
  • 100% Rg and UIS tested

Applications

AI Translation
  • Switching applications