LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Picker Components PCS34-D-480A-50ZL product image
Images for reference only

Picker Components PCS34-D-480A-50ZLRoHS

Manufacturer
MPN
PCS34-D-480A-50ZL
LCSC Part #
C20107607
Packaging
-
Customer #
Key Attributes
DC 48V~530V Solid State Relays (SSR) RoHS
Datasheetpdf iconPicker Components PCS34-D-480A-50ZL
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 105.2812$ 105.28
195+$ 42.0084$ 8191.64
495+$ 40.6052$ 20099.57
1,005+$ 39.9116$ 40111.16
Standard Packaging15/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerPicker Components
Packaging-
Contact Form-
Number of Channels-
Static dv/dt0.5V/ns
Operating Temperature-30℃~+80℃
Current - Surge(Itsm)500A
Holding Current (Ih)-
Zero Crossing CircuitYes
Forward voltage-
FeaturesZero-crossing trigger
Input typeDC
Forward Current(If)-
Load Voltage48V~530V