LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics RLY9193 product image
Images for reference only

NTE Electronics RLY9193RoHS

Manufacturer
MPN
RLY9193
LCSC Part #
C20106285
Packaging
-
Customer #
Key Attributes
Relay Sockets RoHS
Datasheetpdf iconNTE Electronics RLY9193
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 37.7491$ 37.75
200+$ 15.0623$ 3012.46
500+$ 14.5596$ 7279.80
1,000+$ 14.3105$ 14310.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Relay Sockets
ManufacturerNTE Electronics
Packaging-

Features

AI Translation
  • Compatible with RLY530, RLY540, and RLY550 series; 1 SPST-NO and 1 SPST-NC contact; 0.250" quick connect terminals
  • Electrical rating: SPST contacts, 10A @ 600VAC max
  • Compatible with RLY530, RLY540, and RLY550 series; 1 SPST-NO and 1 SPST-NC contact; 6-32 screw terminals
  • Electrical rating: SPST contacts, 10A @ 600VAC max
  • Compatible with RLY400 and RLY600 series
  • Contactor with dual 0.250" quick connect terminals
  • Compatible with RLY600 series; electrical rating: 14 AWG max wire gauge
  • Box lug terminals for contactors