NKK Switches MN18TNW01-EA
| Manufacturer | |
| MPN | MN18TNW01-EA |
| LCSC Part # | C20104486 |
| Packaging | Through Hole,12.2x18mm |
| Customer # | |
| Key Attributes | SPDT Through Hole,12.2x18mm Rocker Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | NKK Switches | |
| Packaging | Through Hole,12.2x18mm | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | NKK Switches | |
| Packaging | Through Hole,12.2x18mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+85℃ | |
| Circuit | SPDT |
Report an ErrorShow similar products (0) >
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.3436 | $ 8.34 |
| 10+ | $ 7.23 | $ 72.30 |
| 25+ | $ 6.5524 | $ 163.81 |
Standard Packaging25/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | NKK Switches | |
| Packaging | Through Hole,12.2x18mm | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | NKK Switches | |
| Packaging | Through Hole,12.2x18mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+85℃ | |
| Circuit | SPDT |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



