NIC Components NMC0603NPO270J50TRPF
| Manufacturer | |
| MPN | NMC0603NPO270J50TRPF |
| LCSC Part # | C20101209 |
| Packaging | - |
| Customer # | |
| Key Attributes | 27pF ±5% 50V Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | NIC Components | |
| Packaging | - | |
| Capacitance | 27pF | |
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | NIC Components | |
| Packaging | - | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0167 | $ 0.02 |
| 200+ | $ 0.0067 | $ 1.34 |
| 500+ | $ 0.0065 | $ 3.25 |
| 1,000+ | $ 0.0063 | $ 6.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | NIC Components | |
| Packaging | - | |
| Capacitance | 27pF | |
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | NIC Components | |
| Packaging | - | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

