CTS 358C1445B4I3T
| Manufacturer | |
| MPN | 358C1445B4I3T |
| LCSC Part # | C2010060 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | 144.5MHz SMD5032-6P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 65mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±30ppm | |
| Output Type | HCMOS | |
| Frequency | 144.5MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 65mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±30ppm | |
| Output Type | HCMOS | |
| Frequency | 144.5MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8124 | $ 2.81 |
| 200+ | $ 1.0882 | $ 217.64 |
| 500+ | $ 1.0497 | $ 524.85 |
| 1,000+ | $ 1.0311 | $ 1031.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 65mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±30ppm | |
| Output Type | HCMOS | |
| Frequency | 144.5MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 65mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±30ppm | |
| Output Type | HCMOS | |
| Frequency | 144.5MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
C2010060 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 358C1445B4C3T | CTS | SMD5032-6P | 0 | $ 2.7366 | ||
| 358C1445B5C3T | CTS | SMD5032-6P | 0 | $ 2.7953 | ||
| 358C1445B4I2T | CTS | SMD5032-6P | 0 | $ 2.8124 | ||
| 358C1445B4C2T | CTS | SMD5032-6P | 0 | $ 2.7367 | ||
| 358C1445B5C2T | CTS | SMD5032-6P | 0 | $ 2.7953 |

