MXIC MX35UF4GE4AD-Z4I
| Manufacturer | |
| MPN | MX35UF4GE4AD-Z4I |
| LCSC Part # | C20099997 |
| Packaging | WSON-8(6x8) |
| Customer # | |
| Key Attributes | 4Gbit 1.7V~1.95V 133MHz SPI WSON-8(6x8) Memory |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | WSON-8(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Read buffer function;Write enable latch;Software reset function;ECC error correction function;Bad block management function | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Program / Erase Cycles | 60,000 Cycles | |
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | - | |
| Block Erase Time(tBE) | 4ms | |
| Page Programming Time (Tpp) | 400us | |
| Write Cycle Time(tWC) | - | |
| Standby Supply Current | 110uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | WSON-8(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Read buffer function;Write enable latch;Software reset function;ECC error correction function;Bad block management function | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Program / Erase Cycles | 60,000 Cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | - | |
| Block Erase Time(tBE) | 4ms | |
| Page Programming Time (Tpp) | 400us | |
| Write Cycle Time(tWC) | - | |
| Standby Supply Current | 110uA | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 1.8V operating voltage
- Available in 1G-bit, 2G-bit, and 4G-bit density options
- Serial NAND flash interface support
- Multiple read/write operation modes
- On-chip ECC functionality
- Flexible ECC bit-flip threshold configuration
- Page program and block erase operation support
- SPI NOR protocol compatible
- Configuration and status registers
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.4579 | $ 5.46 |
| 200+ | $ 2.1786 | $ 435.72 |
| 480+ | $ 2.1059 | $ 1010.83 |
| 960+ | $ 2.0703 | $ 1987.49 |
Standard Packaging480/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | WSON-8(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Read buffer function;Write enable latch;Software reset function;ECC error correction function;Bad block management function | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Program / Erase Cycles | 60,000 Cycles | |
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | - | |
| Block Erase Time(tBE) | 4ms | |
| Page Programming Time (Tpp) | 400us | |
| Write Cycle Time(tWC) | - | |
| Standby Supply Current | 110uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | WSON-8(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Read buffer function;Write enable latch;Software reset function;ECC error correction function;Bad block management function | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Program / Erase Cycles | 60,000 Cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | - | |
| Block Erase Time(tBE) | 4ms | |
| Page Programming Time (Tpp) | 400us | |
| Write Cycle Time(tWC) | - | |
| Standby Supply Current | 110uA | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 1.8V operating voltage
- Available in 1G-bit, 2G-bit, and 4G-bit density options
- Serial NAND flash interface support
- Multiple read/write operation modes
- On-chip ECC functionality
- Flexible ECC bit-flip threshold configuration
- Page program and block erase operation support
- SPI NOR protocol compatible
- Configuration and status registers
C20099997 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XT26Q04DWSIGA | XTX | SON-8-EP(6x8) | 28 | $16.8388 $21.0484 | ||
| MX35UF4G24AD-Z4I | MXIC | WSON-8(6x8) | 0 | $ 4.5024 |

