LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SILICON LABS 510CCA10M5375AAGR product image
Immagini a scopo illustrativo

SILICON LABS 510CCA10M5375AAGR

Produttore
Cod. Prod.
510CCA10M5375AAGR
Cod. LCSC
C2009852
Imballo
SMD7050-4P
Numero Cliente
Attr. chiave
SMD7050-4P Oscillators
Scheda Tecnicapdf iconSILICON LABS 510CCA10M5375AAGR
Parti alternative1
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 4.8931$ 4.89
200+$ 1.894$ 378.80
500+$ 1.8276$ 913.80
1,000+$ 1.7952$ 1795.20
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreSILICON LABS
ImballoSMD7050-4P

Descrizione

Traduzione AI
  • 3.3, 2.5, or 1.8 V operation
  • Differential (LVPECL, LVDS, HCSL) or CMOS output options
  • Optional integrated 1:2 CMOS fanout buffer
  • Runt suppression on OE and power on
  • Industry standard 5×7, 3.2×5, and 2.5×3.2 mm packages
  • Pb-free, RoHS compliant
  • -40 to 85 ℃ operation
  • 3G-SDI/HD-SDI/SDI
  • Telecom
  • Switches/routers
  • FPGA/ASIC clock generation

Utilizes advanced DSPLL technology to provide any frequency from 100 kHz to 250 MHz. Uses one fixed crystal and proprietary DSPLL synthesizer to generate any frequency across this range. Allows the crystal resonator to provide enhanced reliability, improved mechanical robustness, and excellent stability. Provides superior supply noise rejection, simplifying low jitter clock generation in noisy environments. Crystal ESR and DLD are individually production-tested to guarantee performance and enhance reliability. Factory-configurable for a wide variety of user specifications, eliminating long lead times and non-recurring engineering charges associated with custom frequency oscillators.

Caratteristiche

Traduzione AI
  • Supports any frequency from 100 kHz to 250 MHz
  • Low jitter operation
  • 2 to 4 week lead times
  • Total stability includes 10-year aging
  • Comprehensive production test coverage includes crystal ESR and DLD
  • On-chip LDO regulator for power supply noise filtering

Applicazioni

Traduzione AI
  • SONET/SDH/OTN
  • Gigabit Ethernet
  • Fibre Channel/SAS/SATA
  • PCI Express

Parti alternative

MPNProduttoreConfezioneDisponibilitàPrezzo unitario
510CCA10M5375AAGSILICON LABSSMD7050-4P0$ 4.7976