LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS 510CCA114M285AAGR product image
Images for reference only

SILICON LABS 510CCA114M285AAGR

Manufacturer
MPN
510CCA114M285AAGR
LCSC Part #
C2009848
Packaging
SMD7050-4P
Customer #
Key Attributes
SMD7050-4P Oscillators RoHS
Datasheetpdf iconSILICON LABS 510CCA114M285AAGR
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.8931$ 4.89
200+$ 1.894$ 378.80
500+$ 1.8276$ 913.80
1,000+$ 1.7952$ 1795.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSILICON LABS
PackagingSMD7050-4P

Introduction

AI Translation
  • 3.3, 2.5, or 1.8 V operation
  • Differential (LVPECL, LVDS, HCSL) or CMOS output options
  • Optional integrated 1:2 CMOS fanout buffer
  • Runt suppression on OE and power on
  • Industry standard 5×7, 3.2×5, and 2.5×3.2 mm packages
  • Pb-free, RoHS compliant
  • -40 to 85 ℃ operation
  • 3G-SDI/HD-SDI/SDI
  • Telecom
  • Switches/routers
  • FPGA/ASIC clock generation

Utilizes advanced DSPLL technology to provide any frequency from 100 kHz to 250 MHz. Uses one fixed crystal and proprietary DSPLL synthesizer to generate any frequency across this range. Allows the crystal resonator to provide enhanced reliability, improved mechanical robustness, and excellent stability. Provides superior supply noise rejection, simplifying low jitter clock generation in noisy environments. Crystal ESR and DLD are individually production-tested to guarantee performance and enhance reliability. Factory-configurable for a wide variety of user specifications, eliminating long lead times and non-recurring engineering charges associated with custom frequency oscillators.

Features

AI Translation
  • Supports any frequency from 100 kHz to 250 MHz
  • Low jitter operation
  • 2 to 4 week lead times
  • Total stability includes 10-year aging
  • Comprehensive production test coverage includes crystal ESR and DLD
  • On-chip LDO regulator for power supply noise filtering

Applications

AI Translation
  • SONET/SDH/OTN
  • Gigabit Ethernet
  • Fibre Channel/SAS/SATA
  • PCI Express

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
510CCA114M285AAGSILICON LABSSMD7050-4P0$ 4.7976