KOA RS73F2BRTTD1654C
| Manufacturer | |
| MPN | RS73F2BRTTD1654C |
| LCSC Part # | C20097682 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1.65MΩ ±0.25% 0.333W 1206 |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 1.65MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.65MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.562 | $ 0.56 |
| 200+ | $ 0.2248 | $ 44.96 |
| 500+ | $ 0.2172 | $ 108.60 |
| 1,000+ | $ 0.2142 | $ 214.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 1.65MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.65MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS73F2BTTD1654C | KOA | 1206 | 0 | $ 0.374 | ||
| RS73F2BRTTD1654B | KOA | 1206 | 0 | $ 0.562 | ||
| RS73F2BTTD1654B | KOA | 1206 | 0 | $ 0.374 | ||
| RS73G2BRTTD1654C | KOA | 1206 | 0 | $ 0.562 | ||
| RS73G2BTTD1654C | KOA | 1206 | 0 | $ 0.374 | ||
| RS73G2BRTTD1654B | KOA | 1206 | 0 | $ 0.562 | ||
| RS73G2BTTD1654B | KOA | 1206 | 0 | $ 0.374 | ||
| TNPW12061M65BEEA | VISHAY | 1206 | 0 | $ 0.229 |

