KAMAYA RMC1K1002FTE
| Manufacturer | |
| MPN | RMC1K1002FTE |
| LCSC Part # | C20095211 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 10kΩ ±1% 1W 2512 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 2512 | |
| Resistance | 10kΩ | |
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 2512 | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0795 | $ 0.08 |
| 200+ | $ 0.0317 | $ 6.34 |
| 500+ | $ 0.0307 | $ 15.35 |
| 1,000+ | $ 0.0302 | $ 30.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 2512 | |
| Resistance | 10kΩ | |
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 2512 | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 25121WF1002T4E | UNI-ROYAL | 2512 | 18,080 | $0.1249 $0.1261 | ||
| RC2512FK-0710KL | YAGEO | 2512 | 10,280 | $ 0.0885 | ||
| RC-12K1002FT | FH | 2512 | 6,130 | $ 0.0526 | ||
| FRC2512F1002TS | FOJAN | 2512 | 3,980 | $0.0366 $0.0406 | ||
| AC2512FK-0710KL | YAGEO | 2512 | 3,885 | $ 0.1187 | ||
| RTT251002FTE | RALEC | 2512 | 2,780 | $ 0.0352 | ||
| CRCW251210K0FKEG | VISHAY | 2512 | 2 | $ 0.4746 | ||
| CR2512-FX-1002ELF | BOURNS | 2512 | 0 | $ 0.0706 | ||
| RK73H3ATTE1002F | KOA | 2512 | 0 | $ 0.0349 | ||
| CR011002F | Meritek | 2512 | 0 | $ 0.0318 | ||
| ERJ-S1TF1002U | PANASONIC | 2512 | 0 | $ 0.1484 | ||
| ERJ-1TNF1002U | PANASONIC | 2512 | 0 | $ 0.128 | ||
| ERJ-U1TF1002U | PANASONIC | 2512 | 0 | $ 0.1532 | ||
| RMCS2512FT10K0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3221 | ||
| CRGCQ2512F10K | TE Connectivity | 2512 | 0 | $ 0.0544 | ||
| CRCW251210K0FKTH | VISHAY | 2512 | 0 | $ 0.0836 | ||
| CRCW251210K0FKEH | VISHAY | 2512 | 0 | $ 0.0317 | ||
| CRCW251210K0FKTG | VISHAY | 2512 | 0 | $ 0.1413 | ||
| GR2512F10KT4G00 | GiantOhm | 2512 | 0 | $ 0.0216 | ||
| WR25X1002FTL | Walsin | 2512 | 0 | $ 0.0344 |

