KAMAYA RMC1/8-6R19FTP
| Manufacturer | |
| MPN | RMC1/8-6R19FTP |
| LCSC Part # | C20095097 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 6.19Ω ±1% 0.25W 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 6.19Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+500ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.19Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+500ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0135 | $ 0.01 |
| 200+ | $ 0.0054 | $ 1.08 |
| 500+ | $ 0.0052 | $ 2.60 |
| 1,000+ | $ 0.0051 | $ 5.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 6.19Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+500ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.19Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+500ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RTT066R19FTP | RALEC | 1206 | 4,700 | $ 0.0069 | ||
| RK73H2BTTD6R19F | KOA | 1206 | 3,700 | $ 0.0149 | ||
| 1206W4F619KT5E | UNI-ROYAL | 1206 | 350 | $ 0.0086 | ||
| WR12W6R19FTL | Walsin | 1206 | 0 | $ 0.0058 | ||
| CR086R19F | Meritek | 1206 | 0 | $ 0.0044 | ||
| RMCF1206FT6R19 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0072 | ||
| RMCS1206FT6R19 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0444 | ||
| CRCW12066R19FNEA | VISHAY | 1206 | 0 | $ 0.0166 | ||
| CRCW12066R19FNTA | VISHAY | 1206 | 0 | $ 0.0247 | ||
| CRCW12066R19FNEB | VISHAY | 1206 | 0 | $ 0.0167 | ||
| RC1206FR-076R19L | YAGEO | 1206 | 0 | $ 0.0095 | ||
| AA1206FR-076R19L | YAGEO | 1206 | 0 | $ 0.0607 | ||
| AF1206FR-076R19L | YAGEO | 1206 | 0 | $ 0.0745 | ||
| RC1206FR-136R19L | YAGEO | 1206 | 0 | $ 0.0366 | ||
| SG73P2BTTD6R19F | KOA | 1206 | 0 | $ 0.0369 | ||
| SG73S2BTTD6R19F | KOA | 1206 | 0 | $ 0.0369 | ||
| RPC1206FT6R19 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.183 | ||
| ERJ-S08F6R19V | PANASONIC | 1206 | 0 | $ 0.0404 | ||
| ERJ-U08F6R19V | PANASONIC | 1206 | 0 | $ 0.0395 | ||
| CRCW12066R19FKEAC | VISHAY | 1206 | 0 | $ 0.0353 |

