LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RMC1/2-473JTE product image
Images for reference only

KAMAYA RMC1/2-473JTERoHS

Manufacturer
MPN
RMC1/2-473JTE
LCSC Part #
C20093733
Packaging
2010
Customer #
Key Attributes
RES 47kΩ ±5% 0.75W 2010
Datasheetpdf iconKAMAYA RMC1/2-473JTE
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.033$ 0.03
200+$ 0.0132$ 2.64
500+$ 0.0127$ 6.35
1,000+$ 0.0125$ 12.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging2010
Resistance47kΩ
Power(Watts)750mW
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Introduction

AI Translation

This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SCR2010J47KVO2010150$ 0.0102
FRC2010J473 TSFOJAN201021,740$0.0197 $0.0207
RK73B2HTTE473JKOA20100$ 0.0239
ERJ-12ZYJ473UPANASONIC20100$ 0.0327
ERJ-U1DJ473UPANASONIC20100$ 0.0838
ERJ-S1DJ473UPANASONIC20100$ 0.1032
RMCF2010JT47K0SEI(Stackpole Electronics Inc.)20100$ 0.0222
CRCW201047K0JNEFVISHAY20100$ 0.0247
CRCW201047K0JNTFVISHAY20100$ 0.0988
LTR50UZPJ473ROHM20100$ 0.0926
CRCW201047K0JNEFHPVISHAY20100$ 0.128
CR2010J20473GLIZ20100$ 0.0159
AA2010JK-0747KLYAGEO20100$ 0.0534
CRGS2010J47KTE Connectivity20100$ 0.8055
CRGCQ2010J47KTE Connectivity20100$ 0.0248
201007J0473T4EUNI-ROYAL20100$ 0.0134
HV1007J0473T4EUNI-ROYAL20100$ 0.0515
WR20X473JTLWalsin20100$ 0.0191
RC2010JK-0747KLYAGEO20100$ 0.0167
AC2010JK-0747KLYAGEO20100$ 0.0203