LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RGC1/16SC2400BTH product image
Images for reference only

KAMAYA RGC1/16SC2400BTH

Manufacturer
MPN
RGC1/16SC2400BTH
LCSC Part #
C20090732
Packaging
-
Customer #
Key Attributes
RES 240Ω ±0.1% 0.063W
Datasheetpdf iconKAMAYA RGC1/16SC2400BTH
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0536$ 0.05
200+$ 0.0214$ 4.28
500+$ 0.0207$ 10.35
1,000+$ 0.0204$ 20.40
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging-
Resistance240Ω
Power(Watts)63mW
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%