LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RGC1/16C1023BTP product image
Images for reference only

KAMAYA RGC1/16C1023BTPRoHS

Manufacturer
MPN
RGC1/16C1023BTP
LCSC Part #
C20089831
Packaging
-
Customer #
Key Attributes
RES 102000Ω ±0.1% 0.1W
Datasheetpdf iconKAMAYA RGC1/16C1023BTP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.077$ 0.08
200+$ 0.0307$ 6.14
500+$ 0.0297$ 14.85
1,000+$ 0.0292$ 29.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging-
Resistance102kΩ
Power(Watts)100mW
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%