IDEC DPC-2A25C
| Manufacturer | |
| MPN | DPC-2A25C |
| LCSC Part # | C20083722 |
| Packaging | - |
| Customer # | |
| Key Attributes | Proximity Sensors |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | IDEC | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | IDEC |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Long service life, low maintenance cost
- Space-saving miniature style
- Dome or flat lens models
- Built-in current limiting resistor
- Five illumination colors: red, green, amber, yellow, and white
- 12mm and 16mm units available with transformer (120V AC and 240V AC) and DC-DC converter (110V DC) options
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 172.1698 | $ 172.17 |
| 200+ | $ 68.6965 | $ 13739.30 |
| 500+ | $ 66.4013 | $ 33200.65 |
| 1,000+ | $ 65.268 | $ 65268.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | IDEC | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | IDEC |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Long service life, low maintenance cost
- Space-saving miniature style
- Dome or flat lens models
- Built-in current limiting resistor
- Five illumination colors: red, green, amber, yellow, and white
- 12mm and 16mm units available with transformer (120V AC and 240V AC) and DC-DC converter (110V DC) options
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

