EATON ICL250D09MIB
| Manufacturer | |
| MPN | ICL250D09MIB |
| LCSC Part # | C20075160 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.5Ω 4A Inrush Current Limiters (ICL) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | EATON | |
| Packaging | - | |
| Resistance @ 25℃ | 2.5Ω | |
| Width | - | |
| Height | - | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | 4A | |
| Length | - | |
| Trip Current | - | |
| Pitch | 5mm | |
| Time to Trip(Max) | 40s | |
| Operating Temperature | -40℃~+170℃ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | EATON | |
| Packaging | - | |
| Resistance @ 25℃ | 2.5Ω | |
| Width | - | |
| Height | - | |
| Voltage - Max | - |
| Type | Description | |
|---|---|---|
| Hold Current | - | |
| Current - Max | 4A | |
| Length | - | |
| Trip Current | - | |
| Pitch | 5mm | |
| Time to Trip(Max) | 40s | |
| Operating Temperature | -40℃~+170℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Epoxy sealed radial lead NTC thermistor
- High rated power, low power consumption
- 5 to 30 millimeter disk type
- Resistance range 0.5 Ω to 120 Ω
- Non-linear change in resistance vs temperature
Applications
AI Translation
- Switched mode power supplies
- Power conversion
- Uninterruptible power supplies
- Inverter systems
- Vac and Vdc motors
- Lighting drivers
- Toroidal transformer circuits
- Supercapacitor or other capacitor pre-charging circuits
- High power industrial equipment (welders, cutting and other robotics)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0374 | $ 0.04 |
| 200+ | $ 0.0149 | $ 2.98 |
| 500+ | $ 0.0144 | $ 7.20 |
| 1,000+ | $ 0.0142 | $ 14.20 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | EATON | |
| Packaging | - | |
| Resistance @ 25℃ | 2.5Ω | |
| Width | - | |
| Height | - | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | 4A | |
| Length | - | |
| Trip Current | - | |
| Pitch | 5mm | |
| Time to Trip(Max) | 40s | |
| Operating Temperature | -40℃~+170℃ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | EATON | |
| Packaging | - | |
| Resistance @ 25℃ | 2.5Ω | |
| Width | - | |
| Height | - | |
| Voltage - Max | - |
| Type | Description | |
|---|---|---|
| Hold Current | - | |
| Current - Max | 4A | |
| Length | - | |
| Trip Current | - | |
| Pitch | 5mm | |
| Time to Trip(Max) | 40s | |
| Operating Temperature | -40℃~+170℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Epoxy sealed radial lead NTC thermistor
- High rated power, low power consumption
- 5 to 30 millimeter disk type
- Resistance range 0.5 Ω to 120 Ω
- Non-linear change in resistance vs temperature
Applications
AI Translation
- Switched mode power supplies
- Power conversion
- Uninterruptible power supplies
- Inverter systems
- Vac and Vdc motors
- Lighting drivers
- Toroidal transformer circuits
- Supercapacitor or other capacitor pre-charging circuits
- High power industrial equipment (welders, cutting and other robotics)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

