EATON EFDKS90K106E134BH
| Manufacturer | |
| MPN | EFDKS90K106E134BH |
| LCSC Part # | C20073458 |
| Packaging | Through Hole,P=37.5mm |
| Customer # | |
| Key Attributes | 10uF -40℃~+105℃ ±10% Through Hole,P=37.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | EATON | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 10uF | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | EATON | |
| Packaging | Through Hole,P=37.5mm |
| Type | Description | |
|---|---|---|
| Capacitance | 10uF | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High capacitance density
- Self-healing properties
- High ripple current and low loss
- High reliability
Applications
AI Translation
- Inverter, DC filtering
- Industrial power supply
- Solar inverter
- Uninterruptible power supply (UPS)
- AC motor drive
- Air conditioning
- Switch mode power supply (SMPS)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1619 | $ 1.16 |
| 210+ | $ 0.4635 | $ 97.34 |
| 525+ | $ 0.4492 | $ 235.83 |
| 1,050+ | $ 0.4413 | $ 463.37 |
Standard Packaging105/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | EATON | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 10uF | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | EATON | |
| Packaging | Through Hole,P=37.5mm |
| Type | Description | |
|---|---|---|
| Capacitance | 10uF | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High capacitance density
- Self-healing properties
- High ripple current and low loss
- High reliability
Applications
AI Translation
- Inverter, DC filtering
- Industrial power supply
- Solar inverter
- Uninterruptible power supply (UPS)
- AC motor drive
- Air conditioning
- Switch mode power supply (SMPS)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

