LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON EFDKS1BK306F034DH product image
Images for reference only

EATON EFDKS1BK306F034DHRoHS

Manufacturer
MPN
EFDKS1BK306F034DH
LCSC Part #
C20072725
Packaging
Through Hole,P=52.5mm
Customer #
Key Attributes
30uF -40℃~+105℃ ±10% Through Hole,P=52.5mm Film Capacitors RoHS
Datasheetpdf iconEATON EFDKS1BK306F034DH
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6746$ 2.67
180+$ 1.0683$ 192.29
495+$ 1.0318$ 510.74
990+$ 1.0143$ 1004.16
Standard Packaging45/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerEATON
PackagingThrough Hole,P=52.5mm
Capacitance30uF
Operating Temperature-40℃~+105℃
Tolerance±10%

Features

AI Translation
  • High capacitance density
  • Self-healing properties
  • High ripple current and low loss
  • High reliability

Applications

AI Translation
  • Inverter, DC filtering
  • Industrial power supply
  • Solar inverter
  • Uninterruptible power supply (UPS)
  • AC motor drive
  • Air conditioning
  • Switch mode power supply (SMPS)