EATON EFDKA1CK805E154BH
| Manufacturer | |
| MPN | EFDKA1CK805E154BH |
| LCSC Part # | C20072201 |
| Packaging | Through Hole,P=37.5mm |
| Customer # | |
| Key Attributes | 8uF -55℃~+105℃ ±10% Through Hole,P=37.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | EATON | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 8uF | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | EATON | |
| Packaging | Through Hole,P=37.5mm |
| Type | Description | |
|---|---|---|
| Capacitance | 8uF | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High capacitance density
- Self-healing properties
- High ripple current and low loss
- High reliability
- AEC-Q200 compliant
- THB Class III Level B
Applications
AI Translation
- xEV traction inverters
- On-board chargers (OBC)
- xEV DC/DC converters
- Solar inverters
- Uninterruptible power supplies (UPS)
- AC motor drives
- Air conditioning
- Switched-mode power supplies (SMPS)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.227 | $ 1.23 |
| 182+ | $ 0.4905 | $ 89.27 |
| 455+ | $ 0.4731 | $ 215.26 |
| 1,001+ | $ 0.4651 | $ 465.57 |
Standard Packaging91/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | EATON | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 8uF | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | EATON | |
| Packaging | Through Hole,P=37.5mm |
| Type | Description | |
|---|---|---|
| Capacitance | 8uF | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High capacitance density
- Self-healing properties
- High ripple current and low loss
- High reliability
- AEC-Q200 compliant
- THB Class III Level B
Applications
AI Translation
- xEV traction inverters
- On-board chargers (OBC)
- xEV DC/DC converters
- Solar inverters
- Uninterruptible power supplies (UPS)
- AC motor drives
- Air conditioning
- Switched-mode power supplies (SMPS)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

