EATON AMH-350
| Manufacturer | |
| MPN | AMH-350 |
| LCSC Part # | C20071475 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fuses RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact design for high-current applications
- Rated voltage: 125 Vdc
- Ceramic body with bolt-type terminal design
- UL certified
Applications
AI Translation
- High-current wire protection
- Vehicle power distribution
- Material handling systems
- Supercapacitor and battery systems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1064 | $ 3.11 |
| 200+ | $ 1.2407 | $ 248.14 |
| 500+ | $ 1.1995 | $ 599.75 |
| 1,000+ | $ 1.179 | $ 1179.00 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact design for high-current applications
- Rated voltage: 125 Vdc
- Ceramic body with bolt-type terminal design
- UL certified
Applications
AI Translation
- High-current wire protection
- Vehicle power distribution
- Material handling systems
- Supercapacitor and battery systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

