TE Connectivity 368269-1
| Manufacturer | |
| MPN | 368269-1 |
| LCSC Part # | C200708 |
| Packaging | - |
| Customer # | |
| Key Attributes | Rectangular Connector Accessories RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Accessories | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Rated voltage | - | |
| size | - | |
| Number of cores | - | |
| temperature | - | |
| Shrinkage temperature | - | |
| specifications | - | |
| Continuous use temperature | - | |
| material quality | - | |
| diameter | 7mm | |
| colour | White |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Accessories | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Rated voltage | - | |
| size | - | |
| Number of cores | - | |
| temperature | - |
| Type | Description | |
|---|---|---|
| Shrinkage temperature | - | |
| specifications | - | |
| Continuous use temperature | - | |
| material quality | - | |
| diameter | 7mm | |
| colour | White |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0772 | $ 0.39 |
| 50+ | $ 0.0735 | $ 3.68 |
| 1,000+ | $ 0.0577 | $ 57.70 |
| 5,000+ | $ 0.0559 | $ 279.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Accessories | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Rated voltage | - | |
| size | - | |
| Number of cores | - | |
| temperature | - | |
| Shrinkage temperature | - | |
| specifications | - | |
| Continuous use temperature | - | |
| material quality | - | |
| diameter | 7mm | |
| colour | White |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Accessories | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Rated voltage | - | |
| size | - | |
| Number of cores | - | |
| temperature | - |
| Type | Description | |
|---|---|---|
| Shrinkage temperature | - | |
| specifications | - | |
| Continuous use temperature | - | |
| material quality | - | |
| diameter | 7mm | |
| colour | White |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



