YIYUAN YTC05B-06P-220-4-8
| Manufacturer | YIYUANAsian Brands |
| MPN | YTC05B-06P-220-4-8 |
| LCSC Part # | C20068992 |
| Packaging | P=0.5mm |
| Customer # | |
| Key Attributes | CABLE FFC/FPC 6POS 0.5mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | YIYUAN | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.35mm | |
| Number of Pins | 6P | |
| Pitch | 0.5mm | |
| Contact Location | Reverse | |
| Total Length | 22cm |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | YIYUAN | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.35mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 6P | |
| Pitch | 0.5mm | |
| Contact Location | Reverse | |
| Total Length | 22cm |
Report an ErrorShow similar products (0) >
In-Stock: 140
140 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0695 | $ 0.35 |
| 50+ | $ 0.055 | $ 2.75 |
| 200+ | $ 0.0477 | $ 9.54 |
| 400+ | $ 0.0422 | $ 16.88 |
| 2,400+ | $ 0.0379 | $ 90.96 |
| 5,000+ | $ 0.0357 | $ 178.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | YIYUAN | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.35mm | |
| Number of Pins | 6P | |
| Pitch | 0.5mm | |
| Contact Location | Reverse | |
| Total Length | 22cm |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | YIYUAN | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.35mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 6P | |
| Pitch | 0.5mm | |
| Contact Location | Reverse | |
| Total Length | 22cm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



