LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata RCE5C2E391J1M1H03A product image
Images for reference only

muRata RCE5C2E391J1M1H03A

Manufacturer
MPN
RCE5C2E391J1M1H03A
LCSC Part #
C20045376
Packaging
-
Customer #
Key Attributes
390pF ±5% 250V Ceramic Capacitors RoHS
Datasheetpdf iconmuRata RCE5C2E391J1M1H03A
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5863$ 0.59
200+$ 0.234$ 46.80
500+$ 0.2264$ 113.20
1,000+$ 0.2233$ 223.30
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturermuRata
Packaging-
Capacitance390pF
Temperature CoefficientC0G;NP0
Tolerance±5%
Voltage Rating250V