LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VS-GT250SA60S product image
Images for reference only

VISHAY VS-GT250SA60S

Manufacturer
MPN
VS-GT250SA60S
LCSC Part #
C20039232
Packaging
SOT-227
Customer #
Key Attributes
250A 600V SOT-227 IGBT Modules
Datasheetpdf iconVISHAY VS-GT250SA60S
Alternative Parts10
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 96.3811$ 96.38
10+$ 94.6933$ 946.93
Standard Packaging160/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerVISHAY
PackagingSOT-227
Pd - Power Dissipation750W;425W
Td(off)539ns
Td(on)469ns
Current - Collector(Ic)250A
Collector-Emitter Breakdown Voltage (Vces)600V
Reverse Transfer Capacitance (Cres)84pF
IGBT Type-
Gate-Emitter Threshold Voltage (Vge(th)@Ic)4.9V
Gate Charge(Qg)909nC@15V
Vce Saturation(VCE(sat))1.16V
Reverse Recovery Time(trr)-
Switching Energy(Eoff)6.65mJ
Turn-On Energy (Eon)1.61mJ
Operating Temperature-40℃~+175℃
Input Capacitance(Cies)24.2nF
Output Capacitance(Coes)300pF

Features

AI Translation
  • Standard: optimized for minimum saturation voltage and low-speed switching
  • Lowest conduction losses
  • Fully isolated package (2500 VAC)
  • Ultra-low internal inductance (typical 5 nH)
  • Industry-standard footprint
  • Designed and qualified for industrial grade
  • UL recognized, file number E78996

Applications

AI Translation
  • Designed to improve operating efficiency in power conversion applications such as UPS, SMPS, TIG welding, and induction heating

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
IXGN200N60B3Littelfuse/IXYSSOT-227B1$ 74.4966
IXYN110N120A4Littelfuse/IXYSSOT-227B3$ 52.0749
VS-GT180DA120UVISHAYSOT-2271$ 103.9613
IXGN400N60A3Littelfuse/IXYSSOT-227B0$ 102.3237
IXXN200N60B3Littelfuse/IXYSSOT-227B0$ 42.7561
IXGN200N170Littelfuse/IXYSSOT-227B0$ 92.0853
IXYN150N60B3Littelfuse/IXYSSOT-227B0$ 37.8926
IXYN300N65A3Littelfuse/IXYSSOT-227B0$ 55.3176
IXXN340N65B4Littelfuse/IXYSSOT-227B0$ 59.347
IXYN140N120A4Littelfuse/IXYSSOT-227B0$ 78.7834