LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY T6N24AHM3/I product image
Images for reference only

VISHAY T6N24AHM3/I

Manufacturer
MPN
T6N24AHM3/I
LCSC Part #
C20038313
Packaging
DFN3820A
Customer #
Key Attributes
33.2V 18.1A@10/1000us 600W@10/1000us 24V Unidirectional 20.5V DFN3820A TVS Diodes RoHS
Datasheetpdf iconVISHAY T6N24AHM3/I
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3216$ 0.32
200+$ 0.1284$ 25.68
500+$ 0.1241$ 62.05
1,000+$ 0.122$ 122.00
Standard Packaging14000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingDFN3820A
Clamping Voltage33.2V
Operating Temperature-65℃~+185℃
Peak Pulse Current (Ipp)18.1A@10/1000us
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Number of Channels1
Voltage - Breakdown24V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)20.5V

Features

AI Translation
  • Low-profile package - typical height of 0.88 mm
  • Leadless DFN package with side-wettable pb flanks suitable for customer AOI (Automati c Optical Inspection) RoHS COMPLIANT
  • Ideal for automated placement HALOGEN
  • Junction passivation optimized design FREE passivated anisotropic rectifier technology
  • T_J = 185 °C capability suitable for high reliability and automotive requirement
  • Unidirectional
  • Excellent clamping capability
  • Peak pulse power: 600 W (10/1000 μs)
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified - Automotive ordering code: base P/NHM3
  • Compatible to SMP (DO-220AA) package case outline

Applications

AI Translation
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for automotive.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
T6N22AHM3/IVISHAYDFN3820A0$ 0.3216
6DFN22A-M3/IVISHAYDFN3820A0$ 0.2701