VISHAY SMZJ3801BHM3_B/H
| Manufacturer | |
| MPN | SMZJ3801BHM3_B/H |
| LCSC Part # | C20038263 |
| Packaging | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | 1 Independent 31.4V~34.7V 33V DO-214AA(SMB) Single Zener Diodes RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AA(SMB) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 5uA@25.1V | |
| Impedance(Zzt) | 33Ω | |
| Zener Voltage(Range) | 31.4V~34.7V | |
| Zener Voltage(Nom) | 33V | |
| Impedance(Zzk) | 800Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AA(SMB) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 5uA@25.1V | |
| Impedance(Zzt) | 33Ω | |
| Zener Voltage(Range) | 31.4V~34.7V | |
| Zener Voltage(Nom) | 33V | |
| Impedance(Zzk) | 800Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low-profile package
- Compatible with automatic placement
- Glass passivated chip junction
- Low zener impedance
- Low temperature coefficient
- MSL Level 1 per J-STD-020, LF max peak temperature 260°C
- AEC-Q101 qualified parts available
- Automotive ordering codes: base part no. P/N HE3 or base part no. P/N HM3
Applications
AI Translation
- General-purpose voltage regulation, industrial, and protection applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3762 | $ 0.38 |
| 200+ | $ 0.1501 | $ 30.02 |
| 750+ | $ 0.1451 | $ 108.83 |
| 1,500+ | $ 0.1427 | $ 214.05 |
Standard Packaging750/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AA(SMB) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 5uA@25.1V | |
| Impedance(Zzt) | 33Ω | |
| Zener Voltage(Range) | 31.4V~34.7V | |
| Zener Voltage(Nom) | 33V | |
| Impedance(Zzk) | 800Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AA(SMB) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 5uA@25.1V | |
| Impedance(Zzt) | 33Ω | |
| Zener Voltage(Range) | 31.4V~34.7V | |
| Zener Voltage(Nom) | 33V | |
| Impedance(Zzk) | 800Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low-profile package
- Compatible with automatic placement
- Glass passivated chip junction
- Low zener impedance
- Low temperature coefficient
- MSL Level 1 per J-STD-020, LF max peak temperature 260°C
- AEC-Q101 qualified parts available
- Automotive ordering codes: base part no. P/N HE3 or base part no. P/N HM3
Applications
AI Translation
- General-purpose voltage regulation, industrial, and protection applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1SMB5937B | LGE | SMB | 3,040 | $ 0.0945 | ||
| SMZJ3801BHE3_B/I | VISHAY | DO-214AA(SMB) | 0 | $ 0.3476 | ||
| SMZJ3801BHM3_B/I | VISHAY | DO-214AA(SMB) | 0 | $ 0.3476 | ||
| SMZJ3801BHE3_B/H | VISHAY | DO-214AA (SMB) | 0 | $ 0.3762 | ||
| SMZJ3801B-M3/52 | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.2766 | ||
| SMZJ3801B-E3/52 | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.2955 | ||
| SMZJ3801B-E3/5B | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.2955 | ||
| SMZJ3801B-M3/5B | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.2766 | ||
| 1SMB5937_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.1805 | ||
| SMBZ5937B-M3/5B | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.3922 |

