LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 1.5KE100CAHE3_B/C product image
Images for reference only

VISHAY 1.5KE100CAHE3_B/C

Manufacturer
MPN
1.5KE100CAHE3_B/C
LCSC Part #
C20035007
Packaging
Through Hole,D4.8xL7.2mm
Customer #
Key Attributes
137V 10.9A@10/1000us 1.5kW@10/1000us 105V Bidirectional 85.5V Through Hole,D4.8xL7.2mm TVS Diodes RoHS
Datasheetpdf iconVISHAY 1.5KE100CAHE3_B/C
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0799$ 1.08
200+$ 0.4314$ 86.28
500+$ 0.4177$ 208.85
1,400+$ 0.4101$ 574.14
Standard Packaging1400/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL7.2mm
Clamping Voltage137V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)10.9A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Number of Channels1
Voltage - Breakdown105V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)85.5V

Features

AI Translation
  • Glass passivated chip junction
  • Available in unidirectional and bidirectional
  • 1500 W peak pulse power capability with a 10/1000 μs 0.01 % waveform, repetitive rate (duty cycle): RoHS COMPLIANT
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • AEC - Q101 qualified available

Applications

AI Translation
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
  • This series of Silicon Transient Suppressors is used in applications where large voltage transients can permanently damage voltage - sensitive components.
  • The TVS diode can be used in applications where induced lightning on rural or remote transmission lines presents a hazard to electronic circuitry.
  • They can protect integrated circuits, MOS devices, hybrids, and other voltage sensitive semiconductors and components. TVS diodes can also be used in series or parallel to increase the peak power ratings.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1.5KE91CAHE3_B/CVISHAYThrough Hole,D4.8xL7.2mm0$ 1.0799