TE Connectivity 1674742-1
| Manufacturer | |
| MPN | 1674742-1 |
| LCSC Part # | C200304 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN TERM CRIMP TIN |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Wire Gauge - mm2 | 0.37~0.56 | |
| Wire Gauge - AWG | - | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy | |
| Insulation OD | 1.1mm~1.6mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Wire Gauge - mm2 | 0.37~0.56 |
| Type | Description | |
|---|---|---|
| Wire Gauge - AWG | - | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy | |
| Insulation OD | 1.1mm~1.6mm |
Report an ErrorShow similar products (0) >
In-Stock: 18,300
18,300 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0262 | $ 2.62 |
| 1,000+ | $ 0.0207 | $ 20.70 |
| 3,000+ | $ 0.0176 | $ 52.80 |
| 10,000+ | $ 0.0158 | $ 158.00 |
| 50,000+ | $ 0.0142 | $ 710.00 |
| 100,000+ | $ 0.0133 | $ 1330.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Wire Gauge - mm2 | 0.37~0.56 | |
| Wire Gauge - AWG | - | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy | |
| Insulation OD | 1.1mm~1.6mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Wire Gauge - mm2 | 0.37~0.56 |
| Type | Description | |
|---|---|---|
| Wire Gauge - AWG | - | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy | |
| Insulation OD | 1.1mm~1.6mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



