LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EXB-28N821JX product image
Images for reference only

PANASONIC EXB-28N821JXRoHS

Manufacturer
MPN
EXB-28N821JX
LCSC Part #
C20026072
Packaging
0804
Customer #
Key Attributes
RES ARRAY 4 RES 820Ω 0804
Datasheetpdf iconPANASONIC EXB-28N821JX
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.031$ 0.03
200+$ 0.0124$ 2.48
500+$ 0.012$ 6.00
1,000+$ 0.0118$ 11.80
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerPANASONIC
Packaging0804
Number of Resistors4
Number of Pins8
Tolerance±5%
Resistance820Ω
Power(Watts)63mW
Temperature Coefficient±200ppm/℃