PANASONIC ERJ-12SF3921U
| Manufacturer | |
| MPN | ERJ-12SF3921U |
| LCSC Part # | C20019871 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 3.92kΩ ±1% 0.75W 2010 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Resistance | 3.92kΩ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Resistance | 3.92kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Current sensing resistors
- Compact and lightweight
- Low resistance and high accuracy achieved through proprietary thick-film resistive elements and special electrode structure
- Compatible with reflow and wave soldering
- High power via dual-sided resistive element structure that suppresses temperature rise: ERJ2LW, 3LW, 6LW, 2BW, 3BW, 6BW, 8BW, 6CW, 8CW
- Low TCR: ±75×10⁻⁶/K (ERJ6CW, ERJ8CW)
- Low resistance value: down to 5 mΩ for thick-film resistors (ERJ3LW, 6LW)
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2144
- AEC-Q200 compliant
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2356 | $ 0.24 |
| 200+ | $ 0.0941 | $ 18.82 |
| 500+ | $ 0.0909 | $ 45.45 |
| 1,000+ | $ 0.0894 | $ 89.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Resistance | 3.92kΩ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Resistance | 3.92kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Current sensing resistors
- Compact and lightweight
- Low resistance and high accuracy achieved through proprietary thick-film resistive elements and special electrode structure
- Compatible with reflow and wave soldering
- High power via dual-sided resistive element structure that suppresses temperature rise: ERJ2LW, 3LW, 6LW, 2BW, 3BW, 6BW, 8BW, 6CW, 8CW
- Low TCR: ±75×10⁻⁶/K (ERJ6CW, ERJ8CW)
- Low resistance value: down to 5 mΩ for thick-film resistors (ERJ3LW, 6LW)
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2144
- AEC-Q200 compliant
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RTT203921FTE | RALEC | 2010 | 3,760 | $ 0.0253 | ||
| 201007F3921T4E | UNI-ROYAL | 2010 | 20 | $ 0.0214 | ||
| RMC1/2K3921FTE | KAMAYA | 2010 | 0 | $ 0.033 | ||
| RK73H2HTTE3921F | KOA | 2010 | 0 | $ 0.0305 | ||
| CR023921F | Meritek | 2010 | 0 | $ 0.0255 | ||
| ERJ-U1DF3921U | PANASONIC | 2010 | 0 | $ 0.1225 | ||
| ERJ-S1DF3921U | PANASONIC | 2010 | 0 | $ 0.1545 | ||
| RMCF2010FT3K92 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0412 | ||
| RMEF2010FT3K92 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.3814 | ||
| RMCS2010FT3K92 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.3013 | ||
| CRCW20103K92FKEF | VISHAY | 2010 | 0 | $ 0.0461 | ||
| CRCW20103K92FKTF | VISHAY | 2010 | 0 | $ 0.1132 | ||
| CR2010F3K92E04Z | EVER OHMS | 2010 | 0 | $ 0.0219 | ||
| AC2010FK-073K92L | YAGEO | 2010 | 0 | $ 0.0487 | ||
| RC2010FK-073K92L | YAGEO | 2010 | 0 | $ 0.0255 | ||
| RMCP2010FT3K92 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0936 | ||
| CRGH2010F3K92 | TE Connectivity | 2010 | 0 | $ 0.0882 | ||
| CRCW20103K92FKEFHP | VISHAY | 2010 | 0 | $ 0.1509 | ||
| AC2010FK-7W3K92L | YAGEO | 2010 | 0 | $ 0.1914 | ||
| ERJ-U1DD3921U | PANASONIC | 2010 | 0 | $ 0.1795 |

