PANASONIC ECW-H12223RJV
| Manufacturer | |
| MPN | ECW-H12223RJV |
| LCSC Part # | C20011978 |
| Packaging | Through Hole,P=20mm |
| Customer # | |
| Key Attributes | 22nF -40℃~+105℃ ±5% Through Hole,P=20mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=20mm | |
| Capacitance | 22nF | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=20mm |
| Type | Description | |
|---|---|---|
| Capacitance | 22nF | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Non-inductive construction using metallized polypropylene film, with flame-retardant epoxy resin coating
Features
AI Translation
- Low loss
- Excellent electrical characteristics
- Flame-retardant epoxy coating
- RoHS compliant
Applications
AI Translation
High-frequency, high-voltage circuits (general resonant, inverter circuits)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3681 | $ 2.37 |
| 200+ | $ 0.9457 | $ 189.14 |
| 400+ | $ 0.9133 | $ 365.32 |
| 800+ | $ 0.8979 | $ 718.32 |
Standard Packaging400/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=20mm | |
| Capacitance | 22nF | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=20mm |
| Type | Description | |
|---|---|---|
| Capacitance | 22nF | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Non-inductive construction using metallized polypropylene film, with flame-retardant epoxy resin coating
Features
AI Translation
- Low loss
- Excellent electrical characteristics
- Flame-retardant epoxy coating
- RoHS compliant
Applications
AI Translation
High-frequency, high-voltage circuits (general resonant, inverter circuits)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

