PANASONIC ECW-F4914JBB
| Manufacturer | |
| MPN | ECW-F4914JBB |
| LCSC Part # | C20011972 |
| Packaging | Through Hole,P=17.5mm |
| Customer # | |
| Key Attributes | 910nF -25℃~+105℃ ±5% Through Hole,P=17.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=17.5mm | |
| Capacitance | 910nF | |
| Operating Temperature | -25℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=17.5mm |
| Type | Description | |
|---|---|---|
| Capacitance | 910nF | |
| Operating Temperature | -25℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5637 | $ 3.56 |
| 200+ | $ 1.4224 | $ 284.48 |
| 500+ | $ 1.3746 | $ 687.30 |
| 1,000+ | $ 1.3514 | $ 1351.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=17.5mm | |
| Capacitance | 910nF | |
| Operating Temperature | -25℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=17.5mm |
| Type | Description | |
|---|---|---|
| Capacitance | 910nF | |
| Operating Temperature | -25℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

