PANASONIC ECW-F4514HBB
| Manufacturer | |
| MPN | ECW-F4514HBB |
| LCSC Part # | C20011902 |
| Packaging | Through Hole,P=12.5mm |
| Customer # | |
| Key Attributes | 510nF -25℃~+105℃ ±3% Through Hole,P=12.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=12.5mm | |
| Capacitance | 510nF | |
| Operating Temperature | -25℃~+105℃ | |
| Tolerance | ±3% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=12.5mm |
| Type | Description | |
|---|---|---|
| Capacitance | 510nF | |
| Operating Temperature | -25℃~+105℃ | |
| Tolerance | ±3% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6346 | $ 3.63 |
| 200+ | $ 1.4517 | $ 290.34 |
| 500+ | $ 1.4024 | $ 701.20 |
| 1,000+ | $ 1.3792 | $ 1379.20 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=12.5mm | |
| Capacitance | 510nF | |
| Operating Temperature | -25℃~+105℃ | |
| Tolerance | ±3% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=12.5mm |
| Type | Description | |
|---|---|---|
| Capacitance | 510nF | |
| Operating Temperature | -25℃~+105℃ | |
| Tolerance | ±3% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

