LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ECW-F2W564RKA product image
Images for reference only

PANASONIC ECW-F2W564RKA

Manufacturer
MPN
ECW-F2W564RKA
LCSC Part #
C20011221
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
560nF -40℃~+105℃ ±10% Through Hole,P=15mm Film Capacitors RoHS
Datasheetpdf iconPANASONIC ECW-F2W564RKA
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1429$ 1.14
200+$ 0.4572$ 91.44
400+$ 0.4413$ 176.52
800+$ 0.4334$ 346.72
Standard Packaging400/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerPANASONIC
PackagingThrough Hole,P=15mm
Capacitance560nF
Operating Temperature-40℃~+105℃
Tolerance±10%

Introduction

AI Translation

Designed specifically for high-frequency and high-current applications.

Features

AI Translation
  • Compact size
  • Excellent frequency characteristics
  • Low loss
  • Low hum noise
  • 85℃, 85% RH, 500VDC, 500 hours (630VDC)
  • RoHS compliant

Applications

AI Translation
  • 250VDC, 630VDC: High-frequency and high-current circuits
  • 450VDC: Active filter circuits