CTS 353WB6A081R
| Manufacturer | |
| MPN | 353WB6A081R |
| LCSC Part # | C2000279 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | 8.192MHz SMD5032-6P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 30mA | |
| Operating Temperature | -10℃~+60℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | HCMOS | |
| Frequency | 8.192MHz | |
| Voltage - Supply | 5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 30mA | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | HCMOS | |
| Frequency | 8.192MHz | |
| Voltage - Supply | 5V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.999 | $ 3.00 |
| 200+ | $ 1.1607 | $ 232.14 |
| 500+ | $ 1.1206 | $ 560.30 |
| 1,000+ | $ 1.1005 | $ 1100.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 30mA | |
| Operating Temperature | -10℃~+60℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | HCMOS | |
| Frequency | 8.192MHz | |
| Voltage - Supply | 5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 30mA | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | HCMOS | |
| Frequency | 8.192MHz | |
| Voltage - Supply | 5V |
Report an ErrorShow similar products (0) >
C2000279 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 353WB6A081T | CTS | SMD5032-6P | 0 | $ 2.0313 | ||
| 353SB6A081T | CTS | SMD5032-6P | 0 | $ 2.0313 | ||
| 353SB5A081T | CTS | SMD5032-6P | 0 | $ 3.8595 | ||
| 353WB6C081R | CTS | SMD5032-6P | 0 | $ 2.999 |

