CTS 353VB5A327T
| Manufacturer | |
| MPN | 353VB5A327T |
| LCSC Part # | C2000022 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | 32.768MHz SMD5032-6P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -10℃~+60℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS | |
| Frequency | 32.768MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS | |
| Frequency | 32.768MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8476 | $ 1.85 |
| 200+ | $ 0.7147 | $ 142.94 |
| 500+ | $ 0.69 | $ 345.00 |
| 1,000+ | $ 0.6776 | $ 677.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -10℃~+60℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS | |
| Frequency | 32.768MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS | |
| Frequency | 32.768MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
C2000022 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 353VB5A327R | CTS | SMD5032-6P | 0 | $ 2.7104 | ||
| 353LB5A327R | CTS | SMD5032-6P | 0 | $ 2.7104 | ||
| 353LB5A327T | CTS | SMD5032-6P | 0 | $ 1.8476 | ||
| 353LB6A327R | CTS | SMD5032-6P | 0 | $ 3.1426 | ||
| 353LB6A327T | CTS | SMD5032-6P | 0 | $ 2.1393 | ||
| 353VB5C327R | CTS | SMD5032-6P | 0 | $ 2.7104 | ||
| 353VB5I327R | CTS | SMD5032-6P | 0 | $ 2.9033 | ||
| 353VB5C327T | CTS | SMD5032-6P | 0 | $ 1.8476 | ||
| 353LB5I327T | CTS | SMD5032-6P | 0 | $ 1.9695 | ||
| 353LB5C327T | CTS | SMD5032-6P | 0 | $ 4.071 |

