LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MERCURY Electronic VMQF576D33-24.000-1.0/-40+85 product image
Images for reference only

MERCURY Electronic VMQF576D33-24.000-1.0/-40+85

Manufacturer
MERCURY ElectronicAsian Brands
MPN
VMQF576D33-24.000-1.0/-40+85
LCSC Part #
C19998796
Packaging
-
Customer #
Key Attributes
Oscillators RoHS
Datasheetpdf iconMERCURY Electronic VMQF576D33-24.000-1.0/-40+85
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 40.9956$ 41.00
201+$ 16.3586$ 3288.08
501+$ 15.8107$ 7921.16
999+$ 15.5414$ 15525.86
Standard Packaging3/Full Bag
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

MQF576 and VMQF576 are 7.0×5.0×2.5 mm SMD LVPECL or LVDS output TCXOs and VCTCXOs, available with 2.5V or 3.3V supply voltage, with frequencies up to 1.5GHz. The flexibility of this product makes custom (VC)TCXO frequencies more accessible than other series, with short lead times. Compared to competing products, typical phase jitter of 0.8~1.6 ps and lower current consumption (typical 43 mA for LVPECL 622.080 MHz at 3.3V) make them ideal for multimedia, Ethernet, and networking applications.

Features

AI Translation
  • 7.0×5.0×2.5 mm SMD LVPECL or LVDS output
  • Supply voltage 2.5V or 3.3V
  • Frequency up to 1.5GHz
  • Typical phase jitter 0.8~1.6 ps
  • Low current consumption

Applications

AI Translation

Multimedia, Ethernet, Networking