MCC SMB10J54CA-TP
| Manufacturer | |
| MPN | SMB10J54CA-TP |
| LCSC Part # | C19994243 |
| Packaging | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | 87.1V 11.48A 1kW@10/1000us 66.3V Bidirectional 54V DO-214AA(SMB) TVS Diodes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 87.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 11.48A | |
| Peak Pulse Power Dissipation (Ppp) | 1kW@10/1000us | |
| Voltage - Breakdown | 66.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 54V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 87.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 11.48A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 1kW@10/1000us | |
| Voltage - Breakdown | 66.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 54V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Glass Passivated Chip
- 1000W Peak Pulse Power Capability with a 10/1000 us Waveform
- Repetitive Rate(dutycycle): 0.01%
- Low Inductance
- For Bidirectional Devices Add “C” To The Suffix of The Part Number: i.e.SMB10J5.0CA for 5% Tolerance
- Halogen Free. “Green” Device
- Moisture Sensitivity Level 1
- Epoxy Meets UL 94 V-0 Flammability Rating
- Lead Free Finish/RoHS Compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2926 | $ 0.29 |
| 10+ | $ 0.2329 | $ 2.33 |
| 30+ | $ 0.2073 | $ 6.22 |
| 100+ | $ 0.1753 | $ 17.53 |
| 500+ | $ 0.1611 | $ 80.55 |
| 1,000+ | $ 0.1525 | $ 152.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 87.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 11.48A | |
| Peak Pulse Power Dissipation (Ppp) | 1kW@10/1000us | |
| Voltage - Breakdown | 66.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 54V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 87.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 11.48A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 1kW@10/1000us | |
| Voltage - Breakdown | 66.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 54V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Glass Passivated Chip
- 1000W Peak Pulse Power Capability with a 10/1000 us Waveform
- Repetitive Rate(dutycycle): 0.01%
- Low Inductance
- For Bidirectional Devices Add “C” To The Suffix of The Part Number: i.e.SMB10J5.0CA for 5% Tolerance
- Halogen Free. “Green” Device
- Moisture Sensitivity Level 1
- Epoxy Meets UL 94 V-0 Flammability Rating
- Lead Free Finish/RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

