EPSON SG-636PTF 16.5880MC3:ROHS
| Manufacturer | |
| MPN | SG-636PTF 16.5880MC3:ROHS |
| LCSC Part # | C1999387 |
| Packaging | SOJ-4(5.8x10.5) |
| Customer # | |
| Key Attributes | SOJ-4(5.8x10.5) Crystals RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SOJ-4(5.8x10.5) |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON |
| Type | Description | |
|---|---|---|
| Packaging | SOJ-4(5.8x10.5) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 2.21675 MHz to 41 MHz
- Supply voltage: typical 2.5 V / typical 3.3 V / typical 5.0 V
- Function: Output Enable (OE) or Standby (ST)
- Package dimensions: 10.5 x 5.8 x 2.7 mm
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4206 | $ 1.42 |
| 10+ | $ 1.1816 | $ 11.82 |
| 30+ | $ 1.0489 | $ 31.47 |
| 250+ | $ 0.9008 | $ 225.20 |
| 500+ | $ 0.8345 | $ 417.25 |
| 1,000+ | $ 0.8052 | $ 805.20 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SOJ-4(5.8x10.5) |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON |
| Type | Description | |
|---|---|---|
| Packaging | SOJ-4(5.8x10.5) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 2.21675 MHz to 41 MHz
- Supply voltage: typical 2.5 V / typical 3.3 V / typical 5.0 V
- Function: Output Enable (OE) or Standby (ST)
- Package dimensions: 10.5 x 5.8 x 2.7 mm
C1999387 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

