LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC SMAF250A-TP product image
Images for reference only

MCC SMAF250A-TPRoHS

Manufacturer
MPN
SMAF250A-TP
LCSC Part #
C19993095
Packaging
DO-221AC(SMA-FL)
Customer #
Key Attributes
405V 1A 400W@10/1000us 309V Unidirectional 250V DO-221AC(SMA-FL) TVS Diodes RoHS
Datasheetpdf iconMCC SMAF250A-TP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1782$ 0.18
10+$ 0.1418$ 1.42
30+$ 0.1262$ 3.79
100+$ 0.1068$ 10.68
500+$ 0.0981$ 49.05
1,000+$ 0.0929$ 92.90
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMCC
PackagingDO-221AC(SMA-FL)
Clamping Voltage405V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)1A
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Voltage - Breakdown309V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)250V

Features

AI Translation
  • IEC 61000-4-2 ESD 30kV(Air), 30kV (Contact) For Surface Mount Applications
  • Unidirectional And Bidirectional
  • Fast Response Time: Typical Less Than 1ps From 0V to BV Min
  • Halogen Free. “Green” Device
  • Moisture Sensitivity Level 1
  • Epoxy Meets UL 94 V-0 Flammability Rating
  • Lead Free Finish/RoHS Compliant