MCC SMA6J43A-TP
| Manufacturer | |
| MPN | SMA6J43A-TP |
| LCSC Part # | C19992999 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | 69.4V 8.65A@10/1000us 600W@10/1000us 52.8V Unidirectional 43V DO-214AC(SMA) TVS Diodes |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 69.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 8.65A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 52.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 43V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 69.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 8.65A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 52.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 43V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- IEC 61000-4-2 ESD 30kV(Air), 30kV (Contact) For Surface Mount Applications
- Unidirectional And Bidirectional
- High Surge Capability
- Halogen Free
- “Green” Device
- Moisture Sensitivity Level 1
- Epoxy Meets UL 94 V-0 Flammability Rating
- Lead Free Finish/RoHS Compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1925 | $ 0.19 |
| 10+ | $ 0.1532 | $ 1.53 |
| 30+ | $ 0.1364 | $ 4.09 |
| 100+ | $ 0.1153 | $ 11.53 |
| 500+ | $ 0.106 | $ 53.00 |
| 1,000+ | $ 0.1004 | $ 100.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 69.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 8.65A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 52.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 43V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 69.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 8.65A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 52.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 43V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- IEC 61000-4-2 ESD 30kV(Air), 30kV (Contact) For Surface Mount Applications
- Unidirectional And Bidirectional
- High Surge Capability
- Halogen Free
- “Green” Device
- Moisture Sensitivity Level 1
- Epoxy Meets UL 94 V-0 Flammability Rating
- Lead Free Finish/RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMA6J40A | Littelfuse | DO-214AC(SMA) | 257 | $ 0.3492 | ||
| SMA6J43A-Q | BOURNS | SMA(DO-214AC) | 0 | $ 0.1238 | ||
| SMA6J43A | Littelfuse | SMA(DO-214AC) | 0 | $ 0.1491 | ||
| SMA6J45A-TP | MCC | DO-214AC(SMA) | 0 | $ 0.1925 | ||
| SMA6J45A-Q | BOURNS | DO-214AC(SMA) | 0 | $ 0.1286 | ||
| SMA6J45A | Littelfuse | SMA(DO-214AC) | 0 | $ 0.1491 | ||
| SMA6J40A-Q | BOURNS | SMA(DO-214AC) | 0 | $ 0.1238 | ||
| SMA6J40AHE3-TP | MCC | DO-214AC(SMA) | 0 | $ 0.3695 | ||
| SMA6J40A | BOURNS | DO-214AC(SMA) | 0 | $ 0.526 | ||
| SMAJ43AE3/TR13 | MICROCHIP | DO-214AC(SMA) | 0 | $ 0.1987 |

