ABRACON ASD1-25.000MHZ-EC-T
| Manufacturer | |
| MPN | ASD1-25.000MHZ-EC-T |
| LCSC Part # | C1999238 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | XTAL OSC 25MHz HCMOS SMD |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD2520-4P | |
| Current - Supply | 6.6mA | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | HCMOS | |
| Frequency | 25MHz | |
| Voltage - Supply | 3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD2520-4P | |
| Current - Supply | 6.6mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Output Type | HCMOS | |
| Frequency | 25MHz | |
| Voltage - Supply | 3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-low profile down to 1.0 mm
- Low current consumption
- Tri-state function
- Compatible with RoHS-compliant reflow soldering
- Optional high stability
- Seam-sealed package for high reliability
Applications
AI Translation
- CCD clock for VTR cameras
- PC and PC card interface devices
- Slim and lightweight devices
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6545 | $ 0.65 |
| 200+ | $ 0.2532 | $ 50.64 |
| 500+ | $ 0.2455 | $ 122.75 |
| 1,000+ | $ 0.2408 | $ 240.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD2520-4P | |
| Current - Supply | 6.6mA | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | HCMOS | |
| Frequency | 25MHz | |
| Voltage - Supply | 3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD2520-4P | |
| Current - Supply | 6.6mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Output Type | HCMOS | |
| Frequency | 25MHz | |
| Voltage - Supply | 3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-low profile down to 1.0 mm
- Low current consumption
- Tri-state function
- Compatible with RoHS-compliant reflow soldering
- Optional high stability
- Seam-sealed package for high reliability
Applications
AI Translation
- CCD clock for VTR cameras
- PC and PC card interface devices
- Slim and lightweight devices
C1999238 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HWTO25000TFD | HCI | SMD2520-4P | 2,043 | $0.4073 $0.4427 | ||
| ECS-2520MV-250-CN-TR | ECS | SMD2520-4P | 2,087 | $ 1.6038 | ||
| ECS-2520MV-250-BN-TR | ECS | SMD2520-4P | 219 | $ 1.5691 | ||
| ECS-2520S33-250-FN-TR | ECS | SMD2520-4P | 215 | $ 3.6186 | ||
| HTWO25000TFD | HCI | SMD2520-4P | 3,349 | $0.4945 $0.5374 | ||
| CO22H4-25.000-33GDTSNL | HCI | SMD2520-4P | 182 | $0.4314 $0.4541 | ||
| ASD1-25.000MHZ-LR-T | ABRACON | SMD2520-4P | 0 | $ 1.0527 | ||
| ECS-2520S30-250-FN-TR | ECS | SMD2520-4P | 0 | $ 1.5332 | ||
| 625L3C025M00000 | CTS | SMD2520-4P | 0 | $ 1.2225 | ||
| ECS-2520S33-250-EN-TR | ECS | SMD2520-4P | 0 | $ 1.3791 |

