LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON SG-8002JC 40.0000M-PCBL3 ROHS product image
Images for reference only

EPSON SG-8002JC 40.0000M-PCBL3 ROHS

Manufacturer
MPN
SG-8002JC 40.0000M-PCBL3 ROHS
LCSC Part #
C1999169
Packaging
SOJ-4(5.8x10.5)
Customer #
Key Attributes
SOJ-4(5.8x10.5) Oscillators
Datasheetpdf iconEPSON SG-8002JC 40.0000M-PCBL3 ROHS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.5415$ 3.54
10+$ 3.0387$ 30.39
30+$ 2.7394$ 82.18
250+$ 2.4387$ 609.68
500+$ 2.2998$ 1149.90
1,000+$ 2.2366$ 2236.60
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerEPSON
PackagingSOJ-4(5.8x10.5)

Features

AI Translation
  • Frequency range: 1 MHz to 125 MHz
  • Supply voltage: 3.0 V / 3.3 V / 5.0 V
  • Function: Output enable(OE) or Standby(ST)
  • Short mass production lead time by PLL technology