LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS CHT32C10002PNT product image
Images for reference only

CTS CHT32C10002PNTRoHS

Manufacturer
MPN
CHT32C10002PNT
LCSC Part #
C1999102
Packaging
SMD3225-4P
Customer #
Key Attributes
XTAL OSC 100MHz HCMOS TTL SMD
Datasheetpdf iconCTS CHT32C10002PNT
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9309$ 1.93
200+$ 0.7471$ 149.42
500+$ 0.7209$ 360.45
1,000+$ 0.7085$ 708.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD3225-4P
Output TypeHCMOS;TTL
Operating Temperature-55℃~+105℃
Voltage - Supply2.5V
Current - Supply40mA
Frequency100MHz

Introduction

AI Translation

The CTS CHT32 is a low-cost, small-footprint clock oscillator (XO) designed for operation across the extended industrial temperature range. The CHT32 features HCMOS/TTL compatible output with excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Extended industrial temperature range
  • Fundamental and third overtone crystal design
  • Frequency range 1.25 - 156.25MHz
  • Supports +1.8V, +2.5V, and +3.3V supply
  • Standard output enable function
  • Tape and reel packaging per EIA-481

Applications

AI Translation
  • Industrial IoT (IIoT)
  • Machine-to-Machine Communication
  • Industrial Control
  • Energy Sector
  • Test & Measurement

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CA32C10007PNTCTSSMD3225-4P0$ 1.8306
CA32C10002PNTCTSSMD3225-4P0$ 1.8306
CHT32C10007PNTCTSSMD3225-4P0$ 1.9309
CHT32C10002MNTCTSSMD3225-4P0$ 2.3708
CA32C10002GNTCTSSMD3225-4P0$ 1.6037
CA32C10003GNTCTSSMD3225-4P0$ 1.6778
CA32C10004GNTCTSSMD3225-4P0$ 2.536
CA32C10003INTCTSSMD3225-4P0$ 1.5296
CA32C10007HNTCTSSMD3225-4P0$ 1.6037
CA32C10005INTCTSSMD3225-4P0$ 1.5682