CTS 353SB3C400T
| Manufacturer | |
| MPN | 353SB3C400T |
| LCSC Part # | C1998841 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | 40MHz SMD5032-6P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 30mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS | |
| Frequency | 40MHz | |
| Voltage - Supply | 5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 30mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS | |
| Frequency | 40MHz | |
| Voltage - Supply | 5V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7395 | $ 1.74 |
| 200+ | $ 0.673 | $ 134.60 |
| 500+ | $ 0.6499 | $ 324.95 |
| 1,000+ | $ 0.639 | $ 639.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 30mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS | |
| Frequency | 40MHz | |
| Voltage - Supply | 5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 30mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS | |
| Frequency | 40MHz | |
| Voltage - Supply | 5V |
Report an ErrorShow similar products (0) >
C1998841 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 353SB3C400R | CTS | SMD5032-6P | 0 | $ 2.5668 | ||
| 353WB3C400T | CTS | SMD5032-6P | 0 | $ 1.7395 | ||
| 353SB3A400R | CTS | SMD5032-6P | 0 | $ 2.5668 | ||
| 353WB3A400T | CTS | SMD5032-6P | 0 | $ 1.7395 | ||
| 353SB3I400R | CTS | SMD5032-6P | 0 | $ 2.5668 | ||
| 353WB3I400T | CTS | SMD5032-6P | 0 | $ 1.7395 | ||
| 353SB3I400T | CTS | SMD5032-6P | 0 | $ 1.7395 | ||
| 353WB5C400R | CTS | SMD5032-6P | 0 | $ 2.7104 | ||
| 353SB5C400R | CTS | SMD5032-6P | 0 | $ 2.7104 | ||
| 353SB5C400T | CTS | SMD5032-6P | 0 | $ 1.8476 |

