MCC GPD2006C-TP
| Manufacturer | |
| MPN | GPD2006C-TP |
| LCSC Part # | C19987164 |
| Packaging | DPAK(TO-252) |
| Customer # | |
| Key Attributes | DPAK(TO-252) Single Diodes |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | DPAK(TO-252) |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC |
| Type | Description | |
|---|---|---|
| Packaging | DPAK(TO-252) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free "green" device
- High surge forward current capability
- Glass passivated chip junction
- Lead-free finish / RoHS compliant ("P" suffix denotes compliance)
- Epoxy meets UL 94 V-0 flammability rating
- Moisture Sensitivity Level 1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3019 | $ 1.30 |
| 10+ | $ 1.089 | $ 10.89 |
| 30+ | $ 0.9718 | $ 29.15 |
| 100+ | $ 0.8391 | $ 83.91 |
| 500+ | $ 0.7805 | $ 390.25 |
| 1,000+ | $ 0.7543 | $ 754.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | DPAK(TO-252) |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC |
| Type | Description | |
|---|---|---|
| Packaging | DPAK(TO-252) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free "green" device
- High surge forward current capability
- Glass passivated chip junction
- Lead-free finish / RoHS compliant ("P" suffix denotes compliance)
- Epoxy meets UL 94 V-0 flammability rating
- Moisture Sensitivity Level 1
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

