MCC DZ23C47-TP
| Manufacturer | |
| MPN | DZ23C47-TP |
| LCSC Part # | C19986987 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 300mW 44.65V~49.35V 47V SOT-23 Zener Diode Arrays RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@35V | |
| Impedance(Zzt) | 100Ω | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Range) | 44.65V~49.35V | |
| Zener Voltage(Nom) | 47V | |
| Impedance(Zzk) | 750Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@35V |
| Type | Description | |
|---|---|---|
| Impedance(Zzt) | 100Ω | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Range) | 44.65V~49.35V | |
| Zener Voltage(Nom) | 47V | |
| Impedance(Zzk) | 750Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dual Zener diodes in common cathode configuration
- ΔVZ ≤ 5% between two diodes in the same package
- Ideally suited for automatic insertion
- Moisture Sensitivity Level 1
- Epoxy meets UL 94 V-0 flammability rating
- Halogen-free, "green" device
- Lead-free plating / RoHS compliant ("P" suffix denotes RoHS compliant)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0947 | $ 0.09 |
| 10+ | $ 0.0758 | $ 0.76 |
| 30+ | $ 0.0663 | $ 1.99 |
| 100+ | $ 0.0592 | $ 5.92 |
| 500+ | $ 0.0536 | $ 26.80 |
| 1,000+ | $ 0.0507 | $ 50.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@35V | |
| Impedance(Zzt) | 100Ω | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Range) | 44.65V~49.35V | |
| Zener Voltage(Nom) | 47V | |
| Impedance(Zzk) | 750Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@35V |
| Type | Description | |
|---|---|---|
| Impedance(Zzt) | 100Ω | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Range) | 44.65V~49.35V | |
| Zener Voltage(Nom) | 47V | |
| Impedance(Zzk) | 750Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dual Zener diodes in common cathode configuration
- ΔVZ ≤ 5% between two diodes in the same package
- Ideally suited for automatic insertion
- Moisture Sensitivity Level 1
- Epoxy meets UL 94 V-0 flammability rating
- Halogen-free, "green" device
- Lead-free plating / RoHS compliant ("P" suffix denotes RoHS compliant)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DZ23C47-7-F | DIODES | SOT-23 | 120 | $ 0.0758 | ||
| DZ23C47HE3-TP | MCC | SOT-23 | 0 | $ 0.0819 | ||
| DZ23C47-E3-18 | VISHAY | SOT-23-3 | 0 | $ 0.08 | ||
| DZ23C47-G3-18 | VISHAY | SOT-23-3 | 0 | $ 0.0932 | ||
| DZ23C47-E3-08 | VISHAY | SOT-23-3 | 0 | $ 0.08 | ||
| DZ23C47-G3-08 | VISHAY | SOT-23-3 | 0 | $ 0.0932 | ||
| DZ23C47_R1_00001 | PANJIT | SOT-23 | 0 | $ 0.0876 | ||
| DZ23C47-HE3_A-18 | VISHAY | SOT-23(TO-236) | 0 | $ 0.1314 | ||
| BZX84C47CC-HF | Comchip | SOT-23 | 0 | $ 0.0742 | ||
| DZ23C51-TP | MCC | SOT-23 | 0 | $ 0.0947 |

